
65474-007 | |
|---|---|
DigiKey Part Number | 65474-007-ND |
Manufacturer | |
Manufacturer Product Number | 65474-007 |
Description | MINI JUMP 2POS .100" |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.385" (9.78mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |

