Similar

61885-0641LF | |
|---|---|
DigiKey Part Number | 61885-0641LF-ND |
Manufacturer | |
Manufacturer Product Number | 61885-0641LF |
Description | CONN MOD JACK 6P4C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-6446S-A-PG4-BA | Stewart Connector | 2 316 | 380-1312-ND | 1,61000 € | Similar |


