
10135261-10JLF | |
|---|---|
DigiKey Part Number | 609-10135261-10JLF-ND |
Manufacturer | |
Manufacturer Product Number | 10135261-10JLF |
Description | AIRMAX VS2 RAR 3X6 RG |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Airmax VS2™, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 10135261-10JLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Airmax VS2™, Guide Left | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 500mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |

