
62525-101LF | |
|---|---|
DigiKey Part Number | 62525-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 62525-101LF |
Description | CONTACT SOCKET COAXIAL GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |

