

61083-043402LF | |
|---|---|
DigiKey Part Number | 609-1671-2-ND - Tape & Reel (TR) 609-1671-1-ND - Cut Tape (CT) 609-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-043402LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-043402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,45160 € | 86,29 € |
| 50 | 3,28680 € | 164,34 € |
| 100 | 3,12970 € | 312,97 € |
| 250 | 2,93380 € | 733,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,72831 € | 1 909,82 € |
| 1 400 | 2,59820 € | 3 637,48 € |
| 2 100 | 2,52501 € | 5 302,52 € |
| 3 500 | 2,43575 € | 8 525,12 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,20800 € |














