Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59202-T32-10A074LF

DigiKey Part Number
2266-59202-T32-10A074LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
59202-T32-10A074LF
Description
CONN HDR 20P 0.079" STACK SMD
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
59202-T32-10A074LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.488" (12.400mm)
Manufacturer
Amphenol ICC (FCI)
Length - Post (Mating)
0.197" (5.000mm)
Series
Length - Stack Height
0.291" (7.400mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
20
Contact Finish - Post (Mating)
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.