55003-101003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 227
Unit Price: 13,93000 €
Datasheet
Image for 55003-101003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55003-101003

DigiKey Part Number
55003-101003-ND
Manufacturer
Manufacturer Product Number
55003-101003
Description
CONN HEADER HIGH SPEED 36POS PCB
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
30 Signal, 6 Ground
Packaging
Bulk
Features
Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
High Speed
Color
Natural
Number of Positions
36
Current Rating (Amps)
1A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
5
Base Product Number
Number of Columns
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55003-101003LFAmphenol CS (FCI)227609-2490-ND13,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes