
54202-G0805ALF | |
|---|---|
DigiKey Part Number | 609-5786-2-ND - Tape & Reel (TR) 609-5786-1-ND - Cut Tape (CT) 609-5786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-G0805ALF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0805ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51700 € | 15,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,23459 € | 228,40 € |
| 370 | 1,17565 € | 434,99 € |
| 555 | 1,14249 € | 634,08 € |
| 925 | 1,10205 € | 1 019,40 € |
| 1 295 | 1,07620 € | 1 393,68 € |
| 1 850 | 1,04946 € | 1 941,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

