cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54153-M003LF

DigiKey Part Number
54153-M003LF-ND
Manufacturer
Manufacturer Product Number
54153-M003LF
Description
CABLE ASSEM FIBER MTRJ-SC 3M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To MT-RJ 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
MT-RJ
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
62.5/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE ASSEM FIBER MTRJ-SC 1M
In-Stock: 0
Unit Price:
CABLE ASSEM FIBER MTRJ-SC 5M
In-Stock: 0
Unit Price:
CABLE ASSEM FIBER MTRJ-SC 10M
In-Stock: 0
Unit Price: