
| 51939-103LF | |
|---|---|
| DigiKey Part Number | 51939-103LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 51939-103LF | 
| Description | CONN HDR BLADE PWR 33POS EDGE MT | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 33 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 51939-103LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Header, Male Pins and Blades | |
| Connector Style | Blade Power | |
| Number of Positions | 33 | |
| Number of Positions Loaded | All | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 4 | |
| Number of Columns | - | |
| Mounting Type | Board Edge, Through Hole, Right Angle | |
| Termination | Solder | |
| Contact Layout, Typical | 24 Signal, 9 Power | |
| Features | Mating Guide | |
| Contact Finish | Gold or Gold, GXT™ | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -20°C ~ 105°C | |
| Voltage Rating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 132 | 6,71288 € | 886,10 € | 
| Unit Price without VAT: | 6,71288 € | 
|---|---|
| Unit Price with VAT: | 8,05546 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France