Image for 51710-017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51710-017

DigiKey Part Number
51710-017-ND
Manufacturer
Manufacturer Product Number
51710-017
Description
CONN HEADER BLADE PWR 40POS PCB
Customer Reference
Detailed Description
40 Connector Header, Male Pins and Blades Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit, Solder
Series
Contact Layout, Typical
32 Signal, 8 Power
Packaging
Tray
Features
Mating Guide
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
40
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.