Direct

51703-10100000CC | |
|---|---|
DigiKey Part Number | 51703-10100000CC-ND |
Manufacturer | |
Manufacturer Product Number | 51703-10100000CC |
Description | VERTICAL HEADER POWERBLADE |
Customer Reference | |
Detailed Description | 1 Connector Header, Male Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 1 Power |
Series | Features Board Lock, Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51703-10100000CCLF | Amphenol CS (FCI) | 0 | 51703-10100000CCLF-ND | 2,17151 € | Direct |


