51700-10402404CCLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51700-10201202AALF

DigiKey Part Number
51700-10201202AALF-ND
Manufacturer
Manufacturer Product Number
51700-10201202AALF
Description
CONN HEADER BLADE PWR 16POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Connector Header, Male Pins and Blades Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51700-10201202AALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
16
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
12 Signal, 4 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 3203,77236 €4 979,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77236 €
Unit Price with VAT:4,52683 €