16 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021444-00016T1LF

DigiKey Part Number
609-20021444-00016T1LF-ND
Manufacturer
Manufacturer Product Number
20021444-00016T1LF
Description
CONN RCPT 16POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
20021444-00016T1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
Flash
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,19800 €31,98 €
382,91079 €110,61 €
762,77158 €210,64 €
1142,69333 €307,04 €
2662,53703 €674,85 €
5322,41598 €1 285,30 €
1 0262,30665 €2 366,62 €
2 5082,16581 €5 431,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €