Similar

20021121-00030T1LF | |
|---|---|
DigiKey Part Number | 20021121-00030T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00030T1LF |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00030T1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3601542 | Harwin Inc. | 301 | 952-1695-ND | 2,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 015 | 1,24903 € | 2 516,80 € |
| Unit Price without VAT: | 1,24903 € |
|---|---|
| Unit Price with VAT: | 1,49884 € |





