10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103P010BB100

DigiKey Part Number
609-103P010BB100TR-ND - Tape & Reel (TR)
609-103P010BB100CT-ND - Cut Tape (CT)
609-103P010BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
103P010BB100
Description
MICRO BTB CONNECTOR, P=0.35MM, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
103P010BB100 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22100 €2,21 €
250,20720 €5,18 €
500,19700 €9,85 €
1000,18760 €18,76 €
2500,17576 €43,94 €
5000,16736 €83,68 €
1 0000,15936 €159,36 €
2 5000,14937 €373,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,13163 €1 974,45 €
30 0000,12535 €3 760,50 €
45 0000,12182 €5 481,90 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €