
10166143-00016C1LF | |
|---|---|
DigiKey Part Number | 609-10166143-00016C1LFTR-ND - Tape & Reel (TR) 609-10166143-00016C1LFCT-ND - Cut Tape (CT) 609-10166143-00016C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166143-00016C1LF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166143-00016C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.031" (0.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Plastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,69130 € | 69,13 € |
| 500 | 0,61706 € | 308,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58759 € | 587,59 € |
| 2 000 | 0,55955 € | 1 119,10 € |
| 3 000 | 0,54377 € | 1 631,31 € |
| 5 000 | 0,52453 € | 2 622,65 € |
| 7 000 | 0,51223 € | 3 585,61 € |
| 10 000 | 0,49952 € | 4 995,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

