
10157422-004RHLF | |
|---|---|
DigiKey Part Number | 609-10157422-004RHLF-ND |
Manufacturer | |
Manufacturer Product Number | 10157422-004RHLF |
Description | CONN SKT SODIMM 262POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Connector Style SODIMM | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 680 | 7,82703 € | 28 803,47 € |
| Unit Price without VAT: | 7,82703 € |
|---|---|
| Unit Price with VAT: | 9,39244 € |

