



10156618-0800LF | |
|---|---|
DigiKey Part Number | 609-10156618-0800LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156618-0800LF |
Description | CONN BOARD-IN HSG 8POS 2.50MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156618-0800LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09268 € | 23,17 € |
| 500 | 0,08826 € | 44,13 € |
| 1 000 | 0,08403 € | 84,03 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

