



10156616-0900LF | |
|---|---|
DigiKey Part Number | 609-10156616-0900LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-0900LF |
Description | CONN BOARD-IN HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-0900LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,09640 € | 9,64 € |
| 250 | 0,09032 € | 22,58 € |
| 500 | 0,08600 € | 43,00 € |
| 1 000 | 0,08188 € | 81,88 € |
| 3 000 | 0,07577 € | 227,31 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

