



10156616-0700LF | |
|---|---|
DigiKey Part Number | 609-10156616-0700LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-0700LF |
Description | CONN BOARD-IN HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-0700LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,07168 € | 17,92 € |
| 500 | 0,06824 € | 34,12 € |
| 1 000 | 0,06498 € | 64,98 € |
| 3 000 | 0,06013 € | 180,39 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

