10156616-0500LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10156616-0500LF
10156616-0500LF
10156616-0500LF

10156616-0500LF

DigiKey Part Number
609-10156616-0500LF-ND
Manufacturer
Manufacturer Product Number
10156616-0500LF
Description
CONN BOARD-IN HSG 5POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10156616-0500LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 000 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
250,05840 €1,46 €
500,05560 €2,78 €
1000,05280 €5,28 €
2500,04956 €12,39 €
5000,04718 €23,59 €
1 0000,04492 €44,92 €
3 0000,04157 €124,71 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC