



10156614-0300LF | |
|---|---|
DigiKey Part Number | 609-10156614-0300LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156614-0300LF |
Description | CONN BOARD-IN HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156614-0300LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,04196 € | 10,49 € |
| 500 | 0,03992 € | 19,96 € |
| 1 000 | 0,03802 € | 38,02 € |
| 3 000 | 0,03518 € | 105,54 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

