



10156612-1000LF | |
|---|---|
DigiKey Part Number | 609-10156612-1000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-1000LF |
Description | CONN BOARD-IN HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-1000LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,10050 € | 10,05 € |
| 250 | 0,09420 € | 23,55 € |
| 500 | 0,08970 € | 44,85 € |
| 1 000 | 0,08541 € | 85,41 € |
| 3 000 | 0,07902 € | 237,06 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

