



10156612-0400LF | |
|---|---|
DigiKey Part Number | 609-10156612-0400LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-0400LF |
Description | CONN BOARD-IN HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-0400LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,04052 € | 10,13 € |
| 500 | 0,03856 € | 19,28 € |
| 1 000 | 0,03672 € | 36,72 € |
| 3 000 | 0,03398 € | 101,94 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

