
10153321-112LF | |
|---|---|
DigiKey Part Number | 2266-10153321-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 10153321-112LF |
Description | AIRMAX VS2 RAH 3X8-2W SML 2S SD |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 9 |
Series | Number of Columns 8 |
Packaging Tube | Mounting Type Board Edge, Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Usage Daughtercard | Contact Layout, Typical 24 Differential Pairs |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Base Product Number |
Number of Positions Loaded All |

