10153305-30211LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10153305-30211LF
10153305-30211LF
10153305-30211LF

10153305-30211LF

DigiKey Part Number
609-10153305-30211LF-ND
Manufacturer
Manufacturer Product Number
10153305-30211LF
Description
2.0MM PC104+,4*30P,PRESS FIT,WIT
Customer Reference
Detailed Description
120 Connector Stackthrough, (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
EDA/CAD Models
10153305-30211LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Stackthrough, (PC/104)
Connector Style
PC/104
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
12V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.