
| 10152943-Z0130YWLF | |
|---|---|
| DigiKey Part Number | 609-10152943-Z0130YWLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10152943-Z0130YWLF | 
| Description | 10152943-Z0130YWLF-USB A TO C WH | 
| Customer Reference | |
| Detailed Description | USB 2.0 Cable A Male to C Male 4.27' (1.30m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Configuration | ||
| Length | 4.27' (1.30m) | |
| Specifications | USB 2.0 | |
| Transfer Rate | 480Mbps | |
| Wire Gauge | 24 AWG, 30 AWG | |
| Shielding | Shielded | |
| Color | White | |
| Features | Data Transfer and Charge, Reversible | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France