Image for 10147445-042200LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147445-042200LF

DigiKey Part Number
609-10147445-042200LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10147445-042200LF
Description
HEIGHT REC CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10147445-042200LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
3mm, 4mm
Number of Positions
40
Height Above Board
0.106" (2.70mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,61747 €9 704,82 €
Manufacturers Standard Package
Unit Price without VAT:1,61747 €
Unit Price with VAT:1,94096 €