

10145289-102LF | |
---|---|
DigiKey Part Number | 609-10145289-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10145289-102LF |
Description | OCTIS UNIVERSAL PLUG KIT WIDE BO |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For MPO Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 10145289-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | MPO Plugs | |
Simplex/Duplex | Simplex | |
Cable Diameter | 0.27" ~ 0.31" (6.8mm ~ 7.8mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 85°C | |
Housing Finish | - | |
Base Product Number |