
10144871-002-TRLF | |
|---|---|
DigiKey Part Number | 609-10144871-002-TRLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10144871-002-TRLF |
Description | 12 G SAS RECEPT VERT SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10144871-002-TRLF Models |
Category | Mounting Type Surface Mount, Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,23980 € | 371,94 € |
| Unit Price without VAT: | 1,23980 € |
|---|---|
| Unit Price with VAT: | 1,48776 € |

