Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10144745-0001LF | |
|---|---|
DigiKey Part Number | 609-10144745-0001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10144745-0001LF |
Description | MICRO USB B-TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10144745-0001LF Models |
Category | Operating Temperature -30°C ~ 80°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10118193-0002LF | Amphenol CS (FCI) | 0 | 609-10118193-0002LFTR-ND | 0,23420 € | Parametric Equivalent |
| 10118194-0012LF | Amphenol CS (FCI) | 0 | 609-10118194-0012LFTR-ND | 0,20426 € | Parametric Equivalent |
| 10118194-0101LF | Amphenol CS (FCI) | 0 | 609-10118194-0101LFTR-ND | 0,19803 € | Parametric Equivalent |
| 10118194-1001LF | Amphenol CS (FCI) | 0 | 609-10118194-1001LFTR-ND | 0,24070 € | Parametric Equivalent |
| AUSB2-BMC-GSR1 | Assmann WSW Components | 0 | 123-AUSB2-BMC-GSR1TR-ND | 0,44171 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,35444 € | 7 088,80 € |
| Unit Price without VAT: | 0,35444 € |
|---|---|
| Unit Price with VAT: | 0,42533 € |









