
10144661-113Y0LF | |
|---|---|
DigiKey Part Number | 609-10144661-113Y0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144661-113Y0LF |
Description | CONN PCI EXP FMALE 164POS GOLD |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10144661-113Y0LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | - | |
Base Product Number |

