
10144559-081LF | |
|---|---|
DigiKey Part Number | 609-10144559-081LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144559-081LF |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144559-081LF Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,25046 € | 375,69 € |
| Unit Price without VAT: | 0,25046 € |
|---|---|
| Unit Price with VAT: | 0,30055 € |


