
10144327-D304113LF | |
---|---|
DigiKey Part Number | 609-10144327-D304113LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144327-D304113LF |
Description | CONN SKT DIMM 288POS |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | - | |
Insertion Angle | - | |
Features | Board Guide | |
Mounting Feature | - | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |