
10143709-L0050YYLF | |
|---|---|
DigiKey Part Number | 609-10143709-L0050YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10143709-L0050YYLF |
Description | USB 3.1 TYPE C CABLE |
Customer Reference | |
Detailed Description | Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | - | |
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |

