
| 10142961-009LF | |
|---|---|
| DigiKey Part Number | 609-10142961-009LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10142961-009LF | 
| Description | CONN RCPT HSG 9POS 1.80MM | 
| Customer Reference | |
| Detailed Description | 9 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.071" (1.80mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | - | |
| Color | - | |
| Features | - | |
| Insulation Material | Thermoplastic | |
| Operating Temperature | -40°C ~ 130°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,74000 € | 2,74 € | 
| 10 | 2,33400 € | 23,34 € | 
| 25 | 2,18800 € | 54,70 € | 
| 50 | 2,08340 € | 104,17 € | 
| 100 | 1,98390 € | 198,39 € | 
| 300 | 1,83587 € | 550,76 € | 
| 600 | 1,74823 € | 1 048,94 € | 
| 1 200 | 1,66484 € | 1 997,81 € | 
| 2 700 | 1,57233 € | 4 245,29 € | 
| Unit Price without VAT: | 2,74000 € | 
|---|---|
| Unit Price with VAT: | 3,28800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France