
10142501-001C-TRLF | |
|---|---|
DigiKey Part Number | 609-10142501-001C-TRLFTR-ND - Tape & Reel (TR) 609-10142501-001C-TRLFCT-ND - Cut Tape (CT) 609-10142501-001C-TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142501-001C-TRLF |
Description | SAS 4.0 24G VERTICAL, SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10142501-001C-TRLF Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Mating Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,97400 € | 59,74 € |
| 25 | 5,60000 € | 140,00 € |
| 50 | 5,33240 € | 266,62 € |
| 100 | 5,07780 € | 507,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 4,72214 € | 1 322,20 € |
| 560 | 4,49688 € | 2 518,25 € |
| 840 | 4,37020 € | 3 670,97 € |
| 1 400 | 4,21567 € | 5 901,94 € |
| 1 960 | 4,11693 € | 8 069,18 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,43600 € |

