
10141732-001RLF | |
|---|---|
DigiKey Part Number | 609-10141732-001RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10141732-001RLF |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10141732-001RLF Models |
Category | Features Board Lock, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.362" (9.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 260 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43067 € | 5 722,68 € |
| Unit Price without VAT: | 1,43067 € |
|---|---|
| Unit Price with VAT: | 1,71680 € |

