
10140903-1612FLF | |
|---|---|
DigiKey Part Number | 609-10140903-1612FLF-ND |
Manufacturer | |
Manufacturer Product Number | 10140903-1612FLF |
Description | EHPCE VR 16MP12S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 (12 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold, GXT™ |
Number of Positions/Bay/Row 8; 6 | Color Black |
Number of Positions 28 (12 + 16 Power) | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 9,69894 € | 10 474,86 € |
| Unit Price without VAT: | 9,69894 € |
|---|---|
| Unit Price with VAT: | 11,63873 € |

