
10139431-002LF | |
|---|---|
DigiKey Part Number | 609-10139431-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10139431-002LF |
Description | CONN EDGE DUAL FMALE 32POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 (28 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Flange Feature Straddle Mount Opening, Unthreaded, 0.146" (3.70mm) |
Number of Positions/Bay/Row 2; 14 | Operating Temperature -55°C ~ 105°C |
Number of Positions 32 (28 + 4 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 6,24248 € | 1 685,47 € |
| Unit Price without VAT: | 6,24248 € |
|---|---|
| Unit Price with VAT: | 7,49098 € |

