
| 10137351-160000ALF | |
|---|---|
| DigiKey Part Number | 609-10137351-160000ALF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10137351-160000ALF | 
| Description | CONN EDGE DUAL FMALE 16POS GOLD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 16 (Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 16 (Power) | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | - | |
| Read Out | Dual | |
| Features | Board Lock | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold or Gold, GXT™ | |
| Contact Finish Thickness | - | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Material - Insulation | Thermoplastic | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 800 | 3,80712 € | 6 852,82 € | 
| Unit Price without VAT: | 3,80712 € | 
|---|---|
| Unit Price with VAT: | 4,56854 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France