
10137238-0010LF | |
---|---|
DigiKey Part Number | 609-5249-ND |
Manufacturer | |
Manufacturer Product Number | 10137238-0010LF |
Description | CONN IND MINI I RCP 8POS SLD SMD |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10137238-0010LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |