cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137237-0020LF

DigiKey Part Number
10137237-0020LF-ND
Manufacturer
Manufacturer Product Number
10137237-0020LF
Description
MINI IO INDUSTRIAL
Customer Reference
Detailed Description
8 Position Industrial Mini, Type II Header Connector Solder Surface Mount, Right Angle, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
10137237-0020LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Header
Connector Type
Industrial Mini, Type II
Number of Positions
8
Mounting Type
Surface Mount, Right Angle, Horizontal
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 500In Stock
Ships from WEC