
10136655-0512LF | |
|---|---|
DigiKey Part Number | 609-10136655-0512LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136655-0512LF |
Description | CONN PWR3.0 RA HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136655-0512LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,54566 € | 1 746,11 € |
| Unit Price without VAT: | 0,54566 € |
|---|---|
| Unit Price with VAT: | 0,65479 € |


