
10136646-04122LF | |
|---|---|
DigiKey Part Number | 609-10136646-04122LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136646-04122LF |
Description | CONN PWR4.2 RA HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136646-04122LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 300 | 0,28708 € | 1 808,60 € |
| Unit Price without VAT: | 0,28708 € |
|---|---|
| Unit Price with VAT: | 0,34450 € |


