
10136236-003LF | |
|---|---|
DigiKey Part Number | 10136236-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136236-003LF |
Description | CONN EDGE DUAL FMALE 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 2; 2 | Operating Temperature -40°C ~ 125°C |
Number of Positions 4 (Power) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 3,46451 € | 2 910,19 € |
| Unit Price without VAT: | 3,46451 € |
|---|---|
| Unit Price with VAT: | 4,15741 € |

