
10135583-641402LF | |
|---|---|
DigiKey Part Number | 609-6264-2-ND - Tape & Reel (TR) 609-6264-1-ND - Cut Tape (CT) 609-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135583-641402LF |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10135583-641402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 64 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62700 € | 16,27 € |
| 100 | 1,38210 € | 138,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,19341 € | 954,73 € |
| 1 600 | 1,13647 € | 1 818,35 € |
| 2 400 | 1,10444 € | 2 650,66 € |
| 4 000 | 1,06538 € | 4 261,52 € |
| 5 600 | 1,04041 € | 5 826,30 € |
| 8 000 | 1,01459 € | 8 116,72 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

