
10133698-001LF | |
|---|---|
DigiKey Part Number | 10133698-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10133698-001LF |
Description | CONN EDGE DUAL 6POS GOLD/GXT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (4 Loaded) Position Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Color Black |
Number of Positions 6 (4 Loaded) | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 5,57753 € | 2 576,82 € |
| Unit Price without VAT: | 5,57753 € |
|---|---|
| Unit Price with VAT: | 6,69304 € |

