
10132448-121LF | |
|---|---|
DigiKey Part Number | 609-10132448-121LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132448-121LF |
Description | MINITEK PWR3.0 HCC TERM |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10132448-121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |


